FLP25-3.315

Bivar
749-FLP25-3.315
FLP25-3.315

Mfr.:

Description:
LED Light Pipes Light Pipe, Flexible, 2mm Fiber Optic Core, 7 mm Round Lens, 3.315 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,55 € 15,50 €
1,19 € 119,00 €
1,03 € 515,00 €
0,98 € 980,00 €
0,937 € 2.342,50 €
0,903 € 4.515,00 €
0,86 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Flexible Light Pipes
Panel Mount
Vertical
3.315 in
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.