ELM52603BC

Bivar
749-ELM52603BC
ELM52603BC

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly Red/Grn 635/568 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,508 € 5,08 €
0,49 € 49,00 €
0,422 € 211,00 €
0,408 € 408,00 €
0,39 € 975,00 €
0,385 € 3.850,00 €
0,376 € 9.400,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
3 mm
625 nm, 568 nm
6 mcd
Through Hole
45 deg
20 mA
2 V, 2.1 V
Tray
Brand: Bivar
Configuration: 1 Bi-Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 251 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99