ELM52503SYC

Bivar
749-ELM52503SYC
ELM52503SYC

Mfr.:

Description:
LED Circuit Board Indicators Extruded Vertical T-1 (3mm) LED Standard Spacer Profile Assembly, .250 inches, Yellow, Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,477 € 4,77 €
0,34 € 34,00 €
0,309 € 154,50 €
0,299 € 299,00 €
0,291 € 727,50 €
0,283 € 1.415,00 €
0,274 € 2.740,00 €
0,271 € 6.775,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Yellow
3 mm
590 nm
50 mcd
Through Hole
20 deg
20 mA
2 V
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.