ELM5-12MMYW

Bivar
749-ELM5-12MMYW
ELM5-12MMYW

Mfr.:

Description:
LED Mounting Hardware LED Mounts / Holders, Vertical, 3mm(T-1) LED Size, Round Panel Cutout, .172 in. (12.0mm) Height, Extruded PVC, Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,181 € 1,81 €
0,081 € 8,10 €
0,073 € 36,50 €
0,052 € 52,00 €
0,05 € 250,00 €
0,045 € 450,00 €
0,043 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
3926909989
ECCN:
EAR99