ELM38505GT

Bivar
749-ELM38505GT
ELM38505GT

Mfr.:

Description:
LED Circuit Board Indicators Extruded Vertical T-1 3/4 (5mm) LED Standard Spacer Profile Assembly, .850 inches., Green, Tinted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,491 € 4,91 €
0,348 € 34,80 €
0,317 € 158,50 €
0,307 € 307,00 €
0,298 € 745,00 €
0,291 € 1.455,00 €
0,281 € 2.810,00 €
0,278 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Green
5 mm
568 nm
40 mcd
Through Hole
35 deg
20 mA
2.1 V
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.