ELM32MM5BC-3

Bivar
749-ELM32MM5BC-3
ELM32MM5BC-3

Mfr.:

Description:
LED Circuit Board Indicators Extruded Vertical T-1 3/4 (5mm) LED Standard Spacer Profile Assembly, 2MM, HE Red/Green Bi-Color, White Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,671 € 6,71 €
0,476 € 47,60 €
0,434 € 217,00 €
0,42 € 420,00 €
0,409 € 1.022,50 €
0,399 € 1.995,00 €
0,386 € 3.860,00 €
0,381 € 9.525,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Red, Green
5 mm
635 nm, 568 nm
35 mcd
Through Hole
40 deg
20 mA
2 V, 2.2 V
Brand: Bivar
Configuration: 1 Bi-Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.