ELM22003YD

Bivar
749-ELM22003YD
ELM22003YD

Mfr.:

Description:
LED Circuit Board Indicators Vertical LED Assembly, 0.200 in. Length, 3mm LED, 2 Lead Single Color, Yellow, Diffused Lens, Black PVC Alloy.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,446 € 4,46 €
0,309 € 30,90 €
0,278 € 139,00 €
0,263 € 263,00 €
0,248 € 620,00 €
0,243 € 1.215,00 €
0,234 € 2.340,00 €
0,228 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Yellow
3 mm
590 nm
20 mcd
Through Hole
35 deg
20 mA
2 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.