ELM17003BC

Bivar
749-ELM17003BC
ELM17003BC

Mfr.:

Description:
LED Circuit Board Indicators Vertical LED Assembly, 0.700 in. Length, 5mm LED, 2 Lead Bi-Color, Red/Green, Diffused Lens, Black PVC Alloy.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,543 € 5,43 €
0,439 € 43,90 €
0,435 € 217,50 €
0,427 € 427,00 €
0,426 € 1.065,00 €
0,422 € 2.110,00 €
0,421 € 4.210,00 €
0,409 € 10.225,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
3 mm
625 nm, 568 nm
6 mcd
Through Hole
45 deg
20 mA
2 V, 2.1 V
Brand: Bivar
Configuration: 1 Bi-Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99