ELM13005HT

Bivar
749-ELM13005HT
ELM13005HT

Mfr.:

Description:
LED Circuit Board Indicators Extruded Vertical T-1 3/4 (5mm) LED rrow Profile Spacer Assembly, .300 inches, HE Red, Tinted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,471 € 4,71 €
0,336 € 33,60 €
0,306 € 153,00 €
0,296 € 296,00 €
0,287 € 717,50 €
0,28 € 1.400,00 €
0,271 € 2.710,00 €
0,267 € 6.675,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Red
5 mm
625 nm
40 mcd
Through Hole
35 deg
20 mA
2 V
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.