ELM11505HDT

Bivar
749-ELM11505HDT
ELM11505HDT

Mfr.:

Description:
LED Circuit Board Indicators Vertical LED Assembly, 0.150 in. Length, 5mm LED, 2 Lead Single Color, HE Red, Diffused Lens, Black PVC Alloy, Tape/Reel.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,212 € 2.120,00 €
0,204 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
5 mm
625 nm
25 mcd
Through Hole
45 deg
20 mA
2 V
Reel
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99