ELM11405RD

Bivar
749-ELM11405RD
ELM11405RD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,439 € 4,39 €
0,305 € 30,50 €
0,26 € 130,00 €
0,237 € 237,00 €
0,213 € 532,50 €
0,206 € 1.030,00 €
0,194 € 1.940,00 €
0,191 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
5 mm
700 nm
2 mcd
Through Hole
45 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.