ELM 5-307

Bivar
749-ELM5-307
ELM 5-307

Mfr.:

Description:
LED Mounting Hardware LED Mount, Self Retaining, Vertical, 0.307in., 3 mm LED, 2 Lead, Round, Extruded PVC, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.996

Stock:
4.996 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,116 € 1,16 €
0,054 € 5,40 €
0,05 € 25,00 €
0,043 € 43,00 €
0,04 € 200,00 €
0,037 € 370,00 €
0,034 € 850,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts, Self-Retaining
3 mm
Extruded Polyvinyl Chloride
Black
8 mm
Body Shape: Tubular
Brand: Bivar
Inside Diameter: 2.5 mm
Outside Diameter: 3.9 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.