ELM 1-250

Bivar
749-ELM-1-250
ELM 1-250

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .250 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.946

Stock:
5.946 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,091 € 0,91 €
0,068 € 6,80 €
0,054 € 27,00 €
0,049 € 49,00 €
0,045 € 90,00 €
0,04 € 200,00 €
0,038 € 380,00 €
0,035 € 875,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
6.4 mm
Bulk
Brand: Bivar
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.