ELM 1-070

Bivar
749-ELM-1-070
ELM 1-070

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .070 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.061

Stock:
6.061 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,085 € 0,85 €
0,057 € 5,70 €
0,046 € 23,00 €
0,043 € 86,00 €
0,039 € 195,00 €
0,031 € 310,00 €
0,029 € 725,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
0.07 in
Bulk
Body Shape: Round
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.1 in
Outside Diameter: 0.2 in
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 39,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99