E-300-CI

Bivar
749-E-300-CI
E-300-CI

Mfr.:

Description:
Racks & Rack Cabinet Accessories Press-In Card Guide, Conductive Insert, 3 in. Length, 0.078 Slot Width, Nylon, 94V-0, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,81 € 9,05 €
1,80 € 180,00 €
1,75 € 350,00 €
1,72 € 860,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Racks & Rack Cabinet Accessories
Card Guides
Press-In
Natural
76.2 mm
7.8 mm
3.2 mm
Nylon
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 76.2 mm L x 7.8 mm W x 3.2 mm H
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8547200000