DC-550-102

Bivar
749-DC-550-102
DC-550-102

Mfr.:

Description:
Circuit Board Hardware - PCB Grip-O-Gides Deep Channel 5.5in length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,677 € 6,77 €
0,663 € 66,30 €
0,63 € 1.575,00 €
0,609 € 3.045,00 €
0,601 € 6.010,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Card Guides
5.5 in
Nylon
Brand: Bivar
Color: Black
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Deep Channel Card Guides

Bivar DC Deep Channel Card Guides feature three channels widths for 1/16th, 3/32nd, and 1/8th PCBs and are offered in 21 standard lengths from 2.5" to 8.0", in 0.5" increments. These components are rigid and strong while meeting a wide variety of PCB slot entry applications. The DC Series Deep Channel Card Guides are designed for quick installation, with effective retention and do not require any special tools or fixtures for installation. Ideal applications include computer, datacom, telecom, factory equipment, industrial controls, and defense and military.