DC-400

Bivar
749-DC-400
DC-400

Mfr.:

Description:
Circuit Board Hardware - PCB Grip-O-Gides Deep Channel 4.0in length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,642 € 6,42 €
0,538 € 53,80 €
0,513 € 256,50 €
0,469 € 469,00 €
0,459 € 1.147,50 €
0,444 € 11.100,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Card Guides
101.6 mm
Unthreaded
Nylon
Brand: Bivar
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99