CR-175

Bivar
749-CR-175
CR-175

Mfr.:

Description:
LED Mounting Hardware LED Clip and Ring 5mm Nylon Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.965

Stock:
6.965 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,149 € 1,49 €
0,125 € 12,50 €
0,12 € 60,00 €
0,114 € 114,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounting Clips and Rings
T-1 3/4 (5 mm)
Nylon
Black
Bulk
Brand: Bivar
Outside Diameter: 7.9 mm, 9.3 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 629 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.