CPCI-R280-ESD12

Bivar
749-CPCIR280ESD12
CPCI-R280-ESD12

Mfr.:

Description:
Racks & Rack Cabinet Accessories PCRETENCrdGd-PCB/Ejt 10.07"L, 0.126 SLOTW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VME Compact PCI Card Guides
10.1 in
0.126 in
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99