CP-89BE

Bivar
749-CP-89BE
CP-89BE

Mfr.:

Description:
Circuit Board Hardware - PCB PCB Card Ejector, 0.093 in. PCB Width, 0.98 in. Upturned Lever, Nylon, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,854 € 8,54 €
0,671 € 67,10 €
0,65 € 325,00 €
0,642 € 642,00 €
0,631 € 1.577,50 €
0,619 € 3.095,00 €
0,608 € 6.080,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
Card Ejectors
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000