CP-66YW

Bivar
749-CP-66YW
CP-66YW

Mfr.:

Description:
Circuit Board Hardware - PCB PCB Card Ejector, 0.062 in. PCB Width, 1.25 in. Straight Lever, Nylon, Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,798 € 7,98 €
0,629 € 62,90 €
0,609 € 304,50 €
0,602 € 602,00 €
0,591 € 1.477,50 €
0,581 € 2.905,00 €
0,57 € 5.700,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
Card Ejectors
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000