CP-66 PK

Bivar
749-CP-66PK
CP-66 PK

Mfr.:

Description:
Extraction, Removal & Insertion Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,929 € 4,65 €
0,854 € 8,54 €
0,662 € 16,55 €
0,661 € 66,10 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
PCB Ejectors
Circuit Board Card Ejector
Pink
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 15.3 mm
Length: 31.9 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.