CP-46 WE

Bivar
749-CP-46-WE
CP-46 WE

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Ejector .062in Nylon White

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,523 € 2,62 €
0,487 € 4,87 €
0,445 € 11,13 €
0,418 € 20,90 €
0,393 € 39,30 €
0,359 € 71,80 €
0,346 € 173,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Circuit Board Card Ejector
White
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 18 mm
Length: 38.1 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 7.9mm
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99