CP-39 WE/PA

Bivar
749-CP-39WE/PA
CP-39 WE/PA

Mfr.:

Description:
Extraction, Removal & Insertion Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,937 € 4,69 €
0,86 € 8,60 €
0,667 € 16,68 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
PCB Ejectors
Circuit Board Card Ejector
White
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 13.3 mm
Length: 27.9 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.