CP-36 YW

Bivar
749-CP-36YW
CP-36 YW

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Card Ejector 0.062" Nylon, Yellow

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,606 € 303,00 €
0,587 € 587,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Circuit Board Card Ejector
Yellow
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Circuit Board Hardware
Height: 13.3 mm
Length: 27.9 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 6.4 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
BRHTS:
85389090
ECCN:
EAR99