CP-36 WE

Bivar
749-CP-36-WE
CP-36 WE

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Ejector .062in Nylon White

In Stock: 2.899

Stock:
2.899 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,339 € 3,39 €
0,318 € 7,95 €
0,303 € 15,15 €
0,287 € 28,70 €
0,266 € 53,20 €
0,256 € 128,00 €
0,244 € 244,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Circuit Board Card Ejector
White
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 13.3 mm
Length: 27.9 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 6.4 mm
Part # Aliases: CP-36-NRP WE
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99