CP-36 BK

Bivar
749-CP-36BK
CP-36 BK

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Ejector .062in Nylon Black

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,632 € 3,16 €
0,57 € 285,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Circuit Board Card Ejector
Black
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 13.3 mm
Length: 27.9 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.