CP-3 RD

Bivar
749-CP-3RD
CP-3 RD

Mfr.:

Description:
Circuit Board Hardware - PCB PCB Handle, 1.1 in. Offset, Dual Mounting Holes, Nylon, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,644 € 64,40 €
0,629 € 629,00 €
0,599 € 1.497,50 €
0,574 € 2.870,00 €
0,571 € 5.710,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
Card Ejectors
27.9 mm
2.8 mm
Nylon
Brand: Bivar
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Width: 13.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000
ECCN:
EAR99