CP-06 FG

Bivar
749-CP-06FG
CP-06 FG

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Card Ejector, 0.062 in. PCB Width, 1.13 in. Upturned Lever, Nylon, Forest Green

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,565 € 2,83 €
0,564 € 56,40 €
0,563 € 563,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Forest Green
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Circuit Board Hardware
Height: 16.3 mm
Length: 28.7 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 9.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000
ECCN:
EAR99