CP-06 EB

Bivar
749-CP-06EB
CP-06 EB

Mfr.:

Description:
Extraction, Removal & Insertion Tools

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PCB Ejectors
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 16.3 mm
Length: 28.7 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 9.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.