CP-06 BK

Bivar
749-CP-06BK
CP-06 BK

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Ejector .062in Nylon Black

In Stock: 664

Stock:
664 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,57 € 2,85 €
0,518 € 259,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
PCB Ejectors
Black
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 16.3 mm
Length: 28.7 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 9.5 mm
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.