CP-00 GN

Bivar
749-CP-00GN
CP-00 GN

Mfr.:

Description:
Circuit Board Hardware - PCB PCB Handle, 1.25 in. Offset, Single Mounting Hole, Nylon, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,673 € 6,73 €
0,672 € 67,20 €
0,662 € 331,00 €
0,639 € 639,00 €
0,611 € 1.527,50 €
0,587 € 2.935,00 €
0,581 € 5.810,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
Card Ejectors
31.8 mm
3.2 mm
Nylon
Brand: Bivar
Color: Green
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Width: 26.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.