CP-00 EB

Bivar
749-CP-00EB
CP-00 EB

Mfr.:

Description:
Extraction, Removal & Insertion Tools

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PCB Ejectors
Circuit Board Card Ejector
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: Circuit Board Hardware
Height: 26.7 mm
Length: 31.8 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99