CP-00 BK

Bivar
749-CP-00BK
CP-00 BK

Mfr.:

Description:
Circuit Board Hardware - PCB PCB Handle Nylon Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,736 € 7,36 €
0,735 € 73,50 €
0,728 € 364,00 €
0,697 € 697,00 €
0,669 € 1.672,50 €
0,647 € 3.235,00 €
0,634 € 6.340,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Card Ejectors
31.8 mm
Nylon
Brand: Bivar
Color: Black
Mounting Hole Size: 3.2 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.