C5000-W-S

Bivar
749-C5000-W-S
C5000-W-S

Mfr.:

Description:
LED Lighting Fixtures Coastline Series Std Warm 3100K w/Dimmer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lighting Fixtures
White (Warm White)
3100 K
365 lm
21 mm
326.6 mm
Extruded Aluminum
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 21 mm
Housing Colour: Black
Power Rating: 5 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Viewing Angle: 120 deg
Unit Weight: 228,157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99