BC5500-R-F-12

Bivar
749-BC5500RF12
BC5500-R-F-12

Mfr.:

Description:
LED Lighting Fixtures Red 620 - 630nm Fixed Mount 12 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,44 € 63,44 €
52,70 € 527,00 €
48,46 € 4.846,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lighting Fixtures
RoHS:  
LED Lighting Fixtures
Red
630 nm
195 lm
21.1 mm
304.8 mm
Aluminum
Coastline C5500 Linear
Tube
Brand: Bivar
Height: 15.2 mm
Housing Colour: Black
Power Rating: 5 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Viewing Angle: 35 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.