9911-4MM

Bivar
749-9911-4MM
9911-4MM

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .4mm Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.683

Stock:
2.683
Can Dispatch Immediately
On Order:
10.000
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,042 € 0,42 €
0,035 € 3,50 €
0,034 € 17,00 €
0,03 € 30,00 €
0,029 € 290,00 €
0,028 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
#4
4 mm
Nylon
6.4 mm
Female / Female
Bulk
Brand: Bivar
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.2 mm
Mounting Hole Size: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Series: 9911
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 106,863 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99