9908-187

Bivar
749-9908-187
9908-187

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .187in Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.294

Stock:
4.294 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,037 € 0,37 €
0,031 € 3,10 €
0,028 € 14,00 €
0,027 € 675,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
4.8 mm
Nylon
4.7 mm
Female / Female
Bulk
Brand: Bivar
Color: Natural
Inside Diameter: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Series: 9908
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.