9905-937

Bivar
749-9905-937
9905-937

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .937in Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,091 € 0,91 €
0,069 € 6,90 €
0,058 € 29,00 €
0,052 € 52,00 €
0,051 € 102,00 €
0,048 € 480,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#6
0.937 in
Nylon
6.4 mm
Female / Female
Bulk
Brand: Bivar
Product Type: Standoffs, Spacers & Supports
Series: 9905
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 563,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.