9905-10MM

Bivar
749-9905-10MM
9905-10MM

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .10mm Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,046 € 0,46 €
0,039 € 3,90 €
0,036 € 18,00 €
0,035 € 35,00 €
0,034 € 340,00 €
0,032 € 800,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
#6
10 mm
Nylon
6.4 mm
Bulk
Brand: Bivar
Color: White
Inside Diameter: 3.7 mm
Mounting Hole Size: 3.7 mm
Product Type: Standoffs, Spacers & Supports
Series: 9905
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 232,353 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Component Mounting Hardware

BIVAR offers the finest selection of PCB Component Mounting Hardware in the industry.- BIVAR Card Guides: Press-in NARR-O-GIDE™ (narrow width) and STAT-O-GIDE™ (anti-static); Snap-in ECON-O-GIDE® (for standard 1/16 PCBs) and COMP-O-GIDE™ (for industry standard 1/16 and 3/32 PCBs); VERT-O-GIDE™ (vertical guides for 1/16, 3/32, 1/8 PCBs)- BIVAR LED Mounts and Spacers: nylon tubular spacers for standard screw sizes and universal spacers for discrete components- BIVAR Component Mounts and Spacers: capacitor mounts; PERM-O-PADS® for TO-18 and T-1 3/4 [5mm] LED mounts, TO-18 and T-1 3/32 [5mm] LED mounts and TO-18 spreaders, and TO-5 mounts- BIVAR Crystal Mounts: molded mounts and Mylar mounts