939-315

Bivar
749-939-315
939-315

Mfr.:

Description:
Standoffs & Spacers Plastic Spcr .315 in Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.412

Stock:
2.412 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,056 € 0,56 €
0,047 € 4,70 €
0,044 € 44,00 €
0,043 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
8 mm
Nylon
3.2 mm
Female / Female
Bulk
Brand: Bivar
Color: White
Inside Diameter: 1.2 mm
Product Type: Standoffs, Spacers & Supports
Series: 939
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 61,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.