905-4MM

Bivar
749-905-4MM
905-4MM

Mfr.:

Description:
Standoffs & Spacers Plastic Spcr 4mm Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.494

Stock:
3.494 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,048 € 0,48 €
0,04 € 4,00 €
0,038 € 19,00 €
0,033 € 330,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
4 mm
Nylon
6.4 mm
Female / Female
Bulk
Brand: Bivar
Color: White
Inside Diameter: 3.7 mm
Product Type: Standoffs, Spacers & Supports
Series: 905
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 96,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.