904-500

Bivar
749-904-500
904-500

Mfr.:

Description:
Standoffs & Spacers Nylon Tubular, 0.500 in. Length, 0.187 OD, 0.063 ID, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,107 € 1,07 €
0,105 € 10,50 €
0,104 € 52,00 €
0,068 € 68,00 €
0,065 € 650,00 €
0,063 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
Spacers
Round
0.5 in
Nylon
0.187 in
Female
Brand: Bivar
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.063 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99