901-060

Bivar
749-901-060
901-060

Mfr.:

Description:
Standoffs & Spacers Plastic Spcr .06 in Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.687

Stock:
5.687 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,042 € 0,42 €
0,035 € 3,50 €
0,032 € 16,00 €
0,03 € 30,00 €
0,029 € 58,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.06 in
Nylon
0.085 in
Female / Female
Bulk
Brand: Bivar
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.028 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 5,882 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99