5BC-3-F

Bivar
749-5BC-3-F
5BC-3-F

Mfr.:

Description:
Multi-Colour LEDs LED Thru-Hole 5mm Bi-Color HE Red/Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.647

Stock:
1.647 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,495 € 4,95 €
0,359 € 35,90 €
0,328 € 164,00 €
0,289 € 289,00 €
0,255 € 637,50 €
0,245 € 1.225,00 €
0,235 € 2.350,00 €
0,223 € 5.575,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
625 nm, 568 nm
40 deg
20 mA
2 V, 2.1 V
80 mW
Colorless
5 mm
Dome
Diffused
Brand: Bivar
Configuration: Common Cathode
Height: 8.6 mm
Length: 5.8 mm
Luminous Intensity: 35 mcd, 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.8 mm
Unit Weight: 289,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.