512-150

Bivar
749-512-150
512-150

Mfr.:

Description:
Circuit Board Hardware - PCB Perm-O-Pad Round TO-5 Mnt White

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Component Mounts
DIP
10.9 mm
Nylon
Brand: Bivar
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 6.4 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99