450-070

Bivar
749-450-070
450-070

Mfr.:

Description:
LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,141 € 1,41 €
0,099 € 9,90 €
0,079 € 39,50 €
0,067 € 67,00 €
0,065 € 325,00 €
0,06 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
White
1.8 mm
Bulk
Brand: Bivar
Outside Diameter: 6.4 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.