3UYC-F

Bivar
749-3UYC-F
3UYC-F

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 3mm Yellow 588 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080
Can Dispatch Immediately
On Order:
4.800
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,349 € 3,49 €
0,252 € 25,20 €
0,212 € 106,00 €
0,186 € 186,00 €
0,161 € 402,50 €
0,152 € 760,00 €
0,144 € 1.440,00 €
0,137 € 3.425,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
590 nm
Yellow
20 mA
2 V
85 mW
Colorless
3.1 mm
Dome
Water Clear
Bulk
Brand: Bivar
Height: 5.3 mm
Length: 3.8 mm
Luminous Intensity: 300 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.8 mm
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.