3GD-F

Bivar
749-3GD-F
3GD-F

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 3mm Green 565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.200
Expected 7/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,225 € 2,25 €
0,147 € 14,70 €
0,114 € 57,00 €
0,101 € 101,00 €
0,094 € 235,00 €
0,083 € 415,00 €
0,075 € 750,00 €
0,072 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
568 nm
Green
20 mA
2.1 V
80 mW
Green
3 mm
Dome
Diffused
Bulk
Brand: Bivar
Height: 5.3 mm
Length: 3.8 mm
Luminous Intensity: 25 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 35 deg
Width: 3.8 mm
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.