3AC-S

Bivar
749-3AC-S
3AC-S

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 3mm Amber 610 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.310

Stock:
1.310 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,241 € 2,41 €
0,171 € 17,10 €
0,133 € 66,50 €
0,116 € 116,00 €
0,108 € 270,00 €
0,103 € 515,00 €
0,096 € 960,00 €
0,091 € 2.275,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
Through Hole
T-1 (3 mm)
605 nm
Amber
20 mA
2 V
80 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5.3 mm
Length: 3.8 mm
Luminous Intensity: 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.8 mm
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99